This Omron A22L-CY-T1-01A switch is a panel mount, SPST on-off switch with a contact current rating of 10mA and a current rating of 10A. It features a square button actuator with yellow LED illumination and is rated for 500,000 electrical cycles. The switch is lead free, RoHS compliant, and has an operating temperature range of -20°C to 55°C. It is rated for 110V AC and 24V DC and is water resistant and dust tight to IP65 standards.
Checking distributor stock and pricing after the page loads.
Omron A22L-CY-T1-01A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
