
The A22L-CY-T2-11M is a 24V DC rated, 10A current rated, SPST DPST panel mount pushbutton switch from Omron. It features a square actuator with yellow LED illumination and a mechanical life of 5 million cycles. The switch is rated for 500,000 electrical cycles and has a maximum operating temperature of 55°C. It is lead free and RoHS compliant, with a packaging option of bulk. The switch is also water resistant and dust tight with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Omron A22L-CY-T2-11M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
