This Omron A22L-DA-12-10M switch features a current rating of 10A and a voltage rating of 24V DC. It has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -20°C and 55°C and meets IP65 standards for water resistance and dust tightness. It is available in a panel mount configuration with a screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22L-DA-12-10M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.