
This panel mount switch has a contact current rating of 10mA and a current rating of 10A. It features an electrical life of 500,000 cycles and is illuminated by a blue LED. The switch is rated for operation between -20°C and 55°C and is water resistant and dust tight to IP65 standards. It is available in a single package quantity and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-DA-12A-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-DA-12A-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-DA-12A-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
