
This Omron A22L-DA-12A-20A switch features a contact current rating of 10mA and a current rating of 10A. It has an electrical life of 500,000 cycles and is illuminated with a blue LED. The switch is rated for operation between -20°C and 55°C and is compliant with IP65, making it water resistant and dust tight. It is available in a bulk packaging and has a panel mount design with a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-DA-12A-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-DA-12A-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-DA-12A-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
