The Omron A22L-DA-24-02A is a DPST pushbutton switch with a square button actuator and panel mount termination. It features a maximum current rating of 10 amps at 110VAC or 24VDC, and a maximum AC voltage rating of 440V. The switch has a maximum DC voltage rating of 380V and an electrical life of 500,000 operations. It operates within a temperature range of -20 to 55 degrees Celsius and is available with LED illumination in blue. The panel cutout dimensions are 22.3mm in diameter.
Omron A22L-DA-24-02A technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A22L-DA-24-02A to view detailed technical specifications.
No datasheet is available for this part.