
The Omron A22L-DA-24A-01M is a 24V DC rated, 10A current rating, SPST on-mom panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is rated for IP65, water resistant, and dust tight, and is compliant with RoHS regulations. It is available in a panel mount configuration with a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-DA-24A-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-DA-24A-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-DA-24A-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
