This Omron A22L-DA-6A-02A switch features a DC rated voltage of 24V and an AC voltage rating of 110V. It has a contact current rating of 10mA and a current rating of 10A. The switch is designed for panel mount applications and has a throw configuration of DPST. It operates within a temperature range of -20°C to 55°C and is rated for 500,000 electrical cycles. The switch is lead-free and has an illumination type of LED with a blue color.
Checking distributor stock and pricing after the page loads.
Omron A22L-DA-6A-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.