
This Omron panel mount switch features a SPST throw configuration, a 24V DC rated voltage, and a 110V AC voltage rating. It has a current rating of 10A and can withstand up to 500,000 electrical cycles. The switch is rated for operation between -20°C and 55°C and is compliant with IP65 standards for water resistance and dust tightness. It is also RoHS compliant and lead-free.
Sign in to ask questions about the Omron A22L-DA-T2-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-DA-T2-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-DA-T2-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.