The Omron A22L-DG-24A-02M is a 24V DC rated panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a contact current rating of 10mA and a current rating of 10A. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It is rated for use in IP65 environments and is compliant with RoHS regulations. The switch is illuminated with a green LED and has a screw termination.
Omron A22L-DG-24A-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-DG-24A-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.