
This 24V 10A SPST off-mom panel mount switch features green LED illumination and meets IP65 water-resistant and dust-tight ratings. The switch operates within a temperature range of -20°C to 55°C and has a mechanical life of 5 million cycles. It is lead-free and RoHS compliant, packaged in bulk with a single unit per package.
Checking distributor stock and pricing after the page loads.
Omron A22L-DG-24A-10M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
