
This Omron A22L-DG-6A-10A switch is a 10A SPST panel mount switch with a DC rated voltage of 24V and an AC voltage rating of 110V. It has an electrical life of 500,000 cycles and is rated for operation between -20°C and 55°C. The switch is lead-free and water-resistant, meeting IP65 standards. It is available in bulk packaging and has a panel mount design.
Omron A22L-DG-6A-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-DG-6A-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
