The Omron A22L-DG-6D-01A is a SPST on-off switch rated for 24V DC and 110V AC. It has a contact current rating of 10mA and a current rating of 10A. This switch is designed for panel mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is rated for 500,000 electrical cycles and is water resistant and dust tight according to IP65 standards.
Checking distributor stock and pricing after the page loads.
Omron A22L-DG-6D-01A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
