
This Omron A22L-DG-T1-20M switch features a DC rated voltage of 24V and a current rating of 10A. It has a contact current rating of 10mA and can withstand 500,000 electrical cycles. The switch is rated for operation between -20°C and 55°C and is available in a panel mount configuration. It is also RoHS compliant and has an IP65 rating for water resistance and dust tightness.
Omron A22L-DG-T1-20M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-DG-T1-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
