This 24V 10A SPST on-off panel mount switch features LED illumination and an IP65 rating for water resistance and dust tightness. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications. It has a contact current rating of 10mA and an electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron A22L-DR-24A-01A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.