
The Omron A22L-DR-6A-01M is a 24V 10A SPST on-momentary panel mount switch with LED illumination. It features a contact current rating of 10mA and a maximum operating temperature of 55°C. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is IP65 rated, making it water resistant and dust tight. The Omron A22L-DR-6A-01M is a lead-free component and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-DR-6A-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-DR-6A-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-DR-6A-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
