This Omron A22L-DR-6A-20A panel mount switch has a DPST throw configuration and is rated for 24V DC and 110V AC. It can handle a current rating of 10A and a contact current rating of 10mA. The switch has an electrical life of 500,000 cycles and is illuminated with a red LED. It is rated for operation between -20°C and 55°C and is water resistant to IP65 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-DR-6A-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-DR-6A-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-DR-6A-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
