The Omron A22L-DR-T2-20A is a DPST panel mount switch rated for 24V DC and 110V AC with a current rating of 10A and a contact current rating of 10mA. It features a screw termination and is rated for 500,000 electrical cycles. The switch is illuminated with a red LED and is available in a lead-free package. It is designed for panel mounting on the front and is rated for operation between -20°C and 55°C. The Omron A22L-DR-T2-20A is compliant with IP65 and is suitable for use in water-resistant and dust-tight applications.
Checking distributor stock and pricing after the page loads.
Omron A22L-DR-T2-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.