The Omron A22L-DW-24-02M is a DPST pushbutton switch with a square button actuator. It has a maximum current rating of 10 amps at 110 volts AC or 24 volts DC and can withstand up to 440 volts AC. The switch is designed for panel mount applications and features a screw termination style. It has an electrical life of 500,000 operations and can operate in temperatures ranging from -20 to 55 degrees Celsius. The switch is illuminated with a white LED.
Checking distributor stock and pricing after the page loads.
Omron A22L-DW-24-02M technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.