
This Omron A22L-DW-T2-02A switch features a DC rated voltage of 24V and an AC voltage rating of 110V. It has a contact current rating of 10mA and a current rating of 10A. The switch is designed for panel mount applications and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The device is rated for 500,000 electrical cycles and is compliant with IP65, water resistant, and dust tight ratings.
Omron A22L-DW-T2-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-DW-T2-02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.