
This Omron panel mount switch features a SPST on-mom configuration with a contact current rating of 10mA and a DC rated voltage of 24V. It has a maximum operating temperature of 55°C and a mechanical life of 5,000,000 cycles. The switch is rated for 500,000 electrical cycles and is available in a panel mount configuration with a screw termination. It is also water resistant and dust tight, meeting IP65 standards.
Omron A22L-DY-6A-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-DY-6A-01M to view detailed technical specifications.
No datasheet is available for this part.
