The Omron A22L-DY-T1-01M is a 24V DC rated panel mount switch with a contact current rating of 10mA and a current rating of 10A. It features a SPST throw configuration and an on-mom switch function. The switch is illuminated with a yellow LED and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles, and is compliant with IP65, water resistant and dust tight. The switch is packaged in bulk and is lead free.
Omron A22L-DY-T1-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-DY-T1-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.