
This Omron A22L-DY-T1-02A is a panel mount DPST switch rated for 24V DC and 10A current, with a contact current rating of 10mA. It features a maximum operating temperature range of -20 to 55°C and is rated for 500,000 electrical cycles. The switch is water resistant and dust tight to IP65 standards, and is compliant with RoHS regulations. It is available in a bulk packaging configuration.
Omron A22L-DY-T1-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-DY-T1-02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
