
The Omron A22L-DY-T1-20A is a 24V DC rated, 10A current rated, DPST throw configuration pushbutton switch with a panel mount termination and screw termination. It features a yellow LED illumination type and is rated for 500,000 electrical life cycles. The switch is water resistant, dust tight, and IP65 rated, making it suitable for harsh environments. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C.
Omron A22L-DY-T1-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-DY-T1-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
