This Omron A22L-FA-6D-02A is a panel mount DPST switch with a round button actuator and screw termination. It has a maximum current rating of 10 amps at 110VAC or 24VDC and can operate at temperatures between -20 and 55 degrees Celsius. The switch features alternate contact functionality and has a high electrical life of 500,000 cycles. It is available in an illuminated version with a blue LED illumination.
Omron A22L-FA-6D-02A technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A22L-FA-6D-02A to view detailed technical specifications.
No datasheet is available for this part.