This Omron panel mount switch features a SPST on-mom configuration with a contact current rating of 10mA and a maximum operating temperature of 55°C. It is rated for 24V DC and has a mechanical life of 5,000,000 cycles. The switch is water resistant and dust tight, meeting IP65 standards. It is also RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Omron A22L-GA-12A-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.