The Omron A22L-GA-12A-02M is a 24V DC rated panel mount switch with a DPST throw configuration and on-mom switch function. It has a current rating of 10A and a contact current rating of 10mA. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is water resistant and dust tight with an IP65 rating and is compliant with lead-free and RoHS regulations. The operating temperature range is between -20°C and 55°C.
Omron A22L-GA-12A-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GA-12A-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.