
This Omron A22L-GA-12A-10M panel mount switch has a contact current rating of 10mA and a current rating of 10A. It features an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. The switch is illuminated with a blue LED and is rated for operation up to 55°C. It is also rated for use with a DC voltage of 24V and an AC voltage of 110V. The switch is water resistant and dust tight, meeting IP65 standards, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Omron A22L-GA-12A-10M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
