This Omron A22L-GA-24-02M switch features a 10A current rating and 500,000 mechanical life cycles. It operates within a temperature range of -20°C to 55°C and is rated for 110V AC. The switch is panel mount, front, and has a DPST throw configuration. It is also RoHS compliant and IP65 rated for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Omron A22L-GA-24-02M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.