The Omron A22L-GA-24-10M is a panel mount SPST off-mom switch rated for 24V DC and 110V AC with a current rating of 10A. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is rated for operation in temperatures ranging from -20°C to 55°C and is compliant with IP65, water resistant, and dust tight standards. It is packaged in bulk and is lead free.
Checking distributor stock and pricing after the page loads.
Omron A22L-GA-24-10M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.