
This DPST panel mount switch is rated for 24V DC and 110V AC with a current rating of 10A. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is designed for panel mounting with a screw termination and is rated for operation in temperatures ranging from -20°C to 55°C. It is also compliant with IP65, RoHS, and lead-free standards.
Omron A22L-GA-24-20M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GA-24-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
