This Omron A22L-GA-6D-10A panel mount switch features a SPST throw configuration and can handle a current rating of 10A at a DC rated voltage of 24V. It has an operating temperature range of -20°C to 55°C and meets IP65 water resistant and dust tight ratings. The switch is lead free and has a screw termination. It is available in a single unit package in a bulk packaging.
Checking distributor stock and pricing after the page loads.
Omron A22L-GA-6D-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.