This Omron A22L-GA-T2-11A is a panel mount switch with a SPST/DPST throw configuration. It has a contact current rating of 10mA and a current rating of 10A. The switch operates within a temperature range of -20°C to 55°C and is rated for 500,000 electrical cycles. It is rated for 110V AC and 24V DC and is compliant with IP65, making it water resistant and dust tight. The switch is packaged in bulk and is lead-free.
Checking distributor stock and pricing after the page loads.
Omron A22L-GA-T2-11A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.