This Omron A22L-GA-T2-20A switch is a DPST type with a panel mount configuration, suitable for use in environments with limited exposure to water and dust. It has a contact current rating of 10mA and a current rating of 10A. The switch operates within a temperature range of -20°C to 55°C and is compliant with lead-free standards. It features a screw termination and a blue LED illumination type.
Sign in to ask questions about the Omron A22L-GA-T2-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GA-T2-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GA-T2-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.