Switch Access Round Full Guard Button Push Button Switch
Omron A22L-GG technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GG to view detailed technical specifications.
No datasheet is available for this part.