
This 24V DC rated panel mount switch features a 10A current rating and 500000 cycles of electrical life. It is also rated for 5000000 mechanical cycles and has a maximum operating temperature of 55°C. The switch is water resistant and dust tight to IP65 standards and is compliant with RoHS regulations. It has a screw termination and a SPST throw configuration.
Checking distributor stock and pricing after the page loads.
Omron A22L-GG-12-10M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
