The Omron A22L-GG-24-01M is a 24V 10A SPST on-momentary panel mount switch rated for 500,000 cycles of electrical life and 5,000,000 cycles of mechanical life. It operates within a temperature range of -20°C to 55°C and is compliant with IP65, making it water-resistant and dust-tight. The switch is lead-free and RoHS compliant, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Omron A22L-GG-24-01M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.