
This Omron A22L-GG-6A-20A switch features a contact current rating of 10mA and a current rating of 10A, with an electrical life of 500,000 cycles. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 110V AC and 24V DC, and is compliant with IP65, water resistant and dust tight. It is also lead free and RoHS compliant, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Omron A22L-GG-6A-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.