This 24V 10A SPST panel mount switch features a green LED illumination and is rated for 500,000 electrical cycles. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is compliant with IP65, water resistant, and dust tight ratings. It is also lead-free and RoHS compliant.
Omron A22L-GG-T1-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GG-T1-10A to view detailed technical specifications.
No datasheet is available for this part.