
Illuminated pushbutton switch featuring a momentary, SPST (Single Pole Single Throw) contact configuration. Offers a robust 10A maximum current rating and 440VAC/380VDC maximum voltage rating. Designed for panel mounting with screw termination, this switch boasts a 500,000-cycle electrical life and 5,000,000-cycle mechanical life. The green LED illumination and IP65 rating ensure visibility and protection against dust and water.
Omron A22L-GG-T1-10M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GG-T1-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
