The Omron A22L-GG-T1-11A is a SPST DPST panel mount switch rated for 24V DC and 110V AC. It has a contact current rating of 10mA and a current rating of 10A. The switch is designed for electrical life of 500,000 cycles and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is rated IP65, water resistant, and dust tight, and is compliant with RoHS regulations.
Omron A22L-GG-T1-11A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GG-T1-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.