
This Omron A22L-GG-T1-20A panel mount switch features a DPST throw configuration and is rated for 24V DC and 110V AC. It has a current rating of 10A and an electrical life of 500,000 cycles. The switch is illuminated with a green LED and is rated for operation between -20°C and 55°C. It is compliant with IP65 and lead-free standards.
Checking distributor stock and pricing after the page loads.
Omron A22L-GG-T1-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.