
The Omron A22L-GG-T2-02A is a DPST panel mount pushbutton switch with a contact current rating of 10mA and a current rating of 10A. It features a green LED illumination type and is rated for operation between -20°C and 55°C. The switch is rated for 500,000 electrical life cycles and is compliant with IP65, water resistant, and dust tight ratings. It is also RoHS compliant and lead free.
Sign in to ask questions about the Omron A22L-GG-T2-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GG-T2-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GG-T2-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.