
The A22L-GG-T2-20A is a 10A rated panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a green LED illumination and is rated for 500,000 electrical cycles. The switch is water resistant and dust tight, meeting IP65 standards. It is compliant with RoHS regulations and is available in a bulk packaging option.
Omron A22L-GG-T2-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GG-T2-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.