
This 24V 10A panel mount DPST switch features a mechanical life of 5000000 cycles and an electrical life of 500000 cycles. It is rated for use in environments with temperatures between -20°C and 55°C. The switch is RoHS compliant and lead free, making it suitable for use in a variety of applications. It is also IP65 rated, making it resistant to dust and water.
Omron A22L-GR-12-11M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
