
This Omron panel mount switch features a SPST DPST throw configuration and is rated for 24V DC and 110V AC. It has a contact current rating of 10mA and a current rating of 10A. The switch is designed for use in environments with high humidity and is rated to IP65 standards for water resistance and dust tightness. It has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The operating temperature range is -20°C to 55°C.
Omron A22L-GR-12A-11M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GR-12A-11M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.