
The Omron A22L-GR-24A-02M is a 24V DC rated panel mount DPST on-momentary switch with a contact current rating of 10mA and a current rating of 10A. It features an LED illumination type with a red color and is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. The switch is water resistant and dust tight to IP65 standards and is compliant with RoHS regulations. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C.
Omron A22L-GR-24A-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GR-24A-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
