The Omron A22L-GR-24A-11A is a 24V DC rated pushbutton switch with a contact current rating of 10mA and a current rating of 10A. It features a SPST and DPST throw configuration and is illuminated with a red LED. This switch is designed for panel mount applications and is rated for operation in temperatures between -20°C and 55°C. It meets IP65 standards for water resistance and dust tightness, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Omron A22L-GR-24A-11A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.