This 24V 10A DPST panel mount pushbutton switch features LED illumination and is rated for IP65, making it water resistant and dust tight. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is lead free and RoHS compliant, meeting environmental regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-GR-24A-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GR-24A-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GR-24A-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.