This panel mount illuminated DPST switch has a contact current rating of 10mA and a current rating of 10A. It is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. The switch is illuminated with a red LED and is rated for operation between -20°C and 55°C. It is available in a panel mount configuration with a screw termination and is rated for IP65, water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Omron A22L-GR-6D-20M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |